Inductor General Purpose Chip Wirewound 150uH 20% 796KHz Ferrite 0.045A 4.16Ohm DCR 1007 Automotive T/R
Sign in to ask questions about the Taiyo Yuden LB2518T151MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2518T151MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.16 |
| Rated Current-Max | 0.045 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LB2518T151MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.