Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a current rating of 665mA and a DC resistance of 60mΩ. Operating within a temperature range of -25°C to 105°C, it is packaged in a 1007 case code (2.5mm x 1.8mm) and supplied on tape and reel. The inductor is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden LB2518T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2518T1R0M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 665mA |
| DC Resistance (DCR) | 60mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 0.072inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 0.098inch |
| Max DC Current | 665mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2518T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.