The LB2518T331MV is a general purpose inductor from Taiyo Yuden with a nominal inductance of 330 microhenries and a DC resistance of 9.1 milliohms. It is designed for use in RF inductor applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is a dual-ended device with two terminals and is not shielded. It is rated for a maximum current of 0.03 amperes and has a self-resonance frequency of 4.5 MHz. The inductor is suitable for surface mount applications.
Sign in to ask questions about the Taiyo Yuden LB2518T331MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2518T331MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9.1 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LB2518T331MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.