Surface mount wirewound fixed inductor featuring 470µH inductance with a 20% tolerance, designed for general-purpose applications. This component utilizes a ferrite core and operates at a test frequency of 796kHz, with a self-resonant frequency of 3.5MHz. It offers a maximum DC current rating of 25mA and a DC resistance (DCR) of 10 Ohms. Housed in a 1007 (2518 metric) case, it measures 2.5mm in length, 1.8mm in width, and 1.8mm in height, with a 1.5mm lead pitch. The inductor is RoHS and Halogen Free compliant, suitable for operation between -40°C and 105°C, and supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden LB2518T471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2518T471M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2518T471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.