Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 70mA and exhibits a DC resistance (DCR) of 1.5Ω. The inductor has a self-resonant frequency of 9.5MHz and a test frequency of 2.52MHz, housed in a compact 1007 (2518 metric) case. It is RoHS compliant, halogen-free, and operates within a temperature range of -40°C to 105°C.
Taiyo Yuden LB2518T680M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.