
Surface mount fixed inductor featuring 680µH inductance with a 20% tolerance, tested at 796kHz. This wirewound ferrite core component offers a maximum DC current of 20mA and a DC resistance of 17 Ohms. Encased in a 1007 (2518 metric) package, it operates within a temperature range of -40°C to 105°C and is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden LB2518T681M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2518T681M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 17R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2518T681M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.