
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance. This wirewound ferrite core component offers a DC current rating of 140mA and a DC resistance of 2.4 Ohms. Designed for surface mounting, it measures 3.2mm in length, 1.8mm in width, and 1.8mm in height, with a 1207 case code. Operating across a temperature range of -40°C to 105°C, it is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden LB3218T101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB3218T101K technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
