
Surface mount fixed inductor featuring 1mH inductance with a 10% tolerance. This wirewound ferrite core component operates with a maximum DC current of 39mA and a DC resistance of 27 Ohms. Designed for general-purpose applications, it has a test frequency of 252kHz and a self-resonant frequency of 2.4MHz. The component is housed in a 1207 (3218 metric) case, measures 3.2mm in length, 1.8mm in width, and 1.8mm in height, and is supplied on tape and reel. It is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden LB3218T102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB3218T102K technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Current | 39mA |
| DC Resistance (DCR) | 27R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 39mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
