Surface mount wirewound inductor with 150µH inductance and 10% tolerance, designed for general-purpose applications. Features a ferrite core, 105mA current rating, and 3.2Ω DC resistance. Operates within a -40°C to 105°C temperature range and is packaged in a 1207 (3218 metric) case for tape and reel mounting. This component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden LB3218T151K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB3218T151K technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Current | 105mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T151K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
