Inductor General Purpose Chip Wirewound 150uH 10% 796KHz Ferrite 0.105A 4.16Ohm DCR 1207 Automotive T/R
Sign in to ask questions about the Taiyo Yuden LB3218T151KV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB3218T151KV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.16 |
| Rated Current-Max | 0.105 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LB3218T151KV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.