Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance. This wirewound ferrite core component offers a DC current rating of 105mA and a DC resistance of 4.16Ω. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and is packaged in a 1207 (3218 metric) case. The component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden LB3218T151M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB3218T151M technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Current | 105mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.16R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T151M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.