
Surface mount fixed inductor featuring 1uH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a 1.075A current rating and a low 60mΩ DC resistance. Operating across a -40°C to 105°C temperature range, it is packaged in a 1207 (3218 metric) case, supplied on tape and reel. The inductor is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden LB3218T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB3218T1R0M technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| Current Rating | 1.075A |
| DC Current | 1.075A |
| DC Resistance (DCR) | 60mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.075A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
