
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance. This wirewound ferrite core component offers a DC current rating of 860mA and a DC resistance of 70mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and is housed in a 1207 (3218 metric) case. The inductor is RoHS and Halogen Free compliant, packaged on tape and reel.
Sign in to ask questions about the Taiyo Yuden LB3218T1R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB3218T1R5M technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Current | 860mA |
| DC Resistance (DCR) | 70mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T1R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.