Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, tested at 2.52MHz. This wirewound ferrite core component offers a DC current rating of 215mA and a DC resistance of 750mΩ. Encased in a 1207 (3218 metric) package, it operates within a temperature range of -40°C to 105°C and is RoHS compliant and halogen-free.
Taiyo Yuden LB3218T330M technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Current | 215mA |
| DC Resistance (DCR) | 750mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 215mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.975R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.