
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a DC current rating of 205mA and a low DC resistance of 920mΩ. Operating within a temperature range of -40°C to 105°C, it boasts a self-resonant frequency of 12MHz and a test frequency of 2.52MHz. Packaged in a 1207 (3218 metric) case, it is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden LB3218T470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB3218T470M technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Current | 205mA |
| DC Resistance (DCR) | 920mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 205mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 205mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | LB |
| Series Resistance | 1.196R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
