Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, tested at 796kHz. This ferrite core component offers a 54mA current rating and a DC resistance of 14 Ohms. Designed for surface mounting with a 1207 case code, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Taiyo Yuden LB3218T471K technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| Current Rating | 54mA |
| DC Resistance (DCR) | 14R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 54mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
No datasheet is available for this part.