
Surface mount fixed inductor with 4.7µH inductance and 20% tolerance, designed for general purpose applications. Features a ferrite core, 550mA DC current rating, and 130mΩ maximum DC resistance. Operating temperature range from -40°C to 105°C. Packaged in a 1207 (3218 metric) case, this component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LB3218T4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 130mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 41MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
