
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 145mA and a DC resistance of 1.49Ω, tested at 2.52MHz. Housed in a 1207 (3218 metric) case, it offers a self-resonant frequency of 11MHz and is RoHS compliant, lead-free, and halogen-free. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden LB3218T680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB3218T680M technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Current | 145mA |
| DC Resistance (DCR) | 1.49R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.937R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
