
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a 200mA current rating and a DC resistance of 1.2Ω. Operating within a temperature range of -25°C to 105°C, it is housed in an 0805 (2012 metric) case and packaged on tape and reel. The inductor is RoHS and Halogen Free compliant, with a self-resonant frequency of 40MHz.
Taiyo Yuden LBC2012T100M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2012T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
