
Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance. This wirewound ferrite core component operates with a maximum DC current of 75mA and a DC resistance of 8 Ohms. Designed for surface mounting in an 0806 (2016 metric) case, it offers a self-resonant frequency of 8MHz and a test frequency of 796kHz. The component is RoHS and Halogen Free compliant, with an operating temperature range of -25°C to 105°C.
Sign in to ask questions about the Taiyo Yuden LBC2016T101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LBC2016T101M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 75mA |
| DC Resistance (DCR) | 8R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2016T101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
