
Surface mount fixed inductor with 1uH inductance and 20% tolerance. Features a ferrite core, 690mA DC current rating, and 100mΩ DC resistance. Operating temperature range from -40°C to 105°C. Housed in a 0806 (2016 metric) case, this unshielded component is supplied on tape and reel.
Taiyo Yuden LBC2016T1R0M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 690mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2016T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.