The LBC2016T3R3MV is a general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It has dual-ended terminals and is designed for surface mount applications. The inductor operates over a temperature range of -40 to 105 degrees Celsius. It is not shielded and is intended for use in RF inductor applications.
Taiyo Yuden LBC2016T3R3MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.351 |
| Rated Current-Max | 0.41 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.