
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a DC current rating of 375mA and a DC resistance of 360mΩ. Operating within a temperature range of -40°C to 105°C, it measures 2.5mm in length, 1.8mm in width, and 1.8mm in height, packaged in a 1007 case code. The inductor is RoHS and Halogen Free compliant, supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden LBC2518T100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LBC2518T100M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 375mA |
| DC Resistance (DCR) | 360mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 375mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.36R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
