Inductor General Purpose Chip Wirewound 10uH 10% 100KHz Ferrite 0.54A 0.1729Ohm DCR 1210 Automotive T/R
Taiyo Yuden LBC3225T100KRV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1729 |
| Rated Current-Max | 0.54 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LBC3225T100KRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.