
Surface mount general purpose fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 1.4Ω DC resistance, and a maximum DC current of 150mA. Operates within a temperature range of -40°C to 105°C. Packaged in a 1210 (3225 metric) SMD case, this unshielded component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LBC3225T101KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T101KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
