The Taiyo Yuden LBC3225T101KRV is a fixed inductor with a nominal inductance of 100uH and a tolerance of 10%. It is designed for surface mount applications and features a dual-ended terminal placement. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a maximum current of 0.15A and has a DC resistance of 1.82 ohms. The inductor is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.82 |
| Rated Current-Max | 0.15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |