
Surface mount wirewound fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 930mA maximum DC current, and 80mΩ DC resistance. Operates from -40°C to 105°C and is suitable for frequencies up to 100kHz. Packaged in a 1210 (3225 metric) case, this RoHS compliant component offers a self-resonant frequency of 190MHz.
Sign in to ask questions about the Taiyo Yuden LBC3225T2R2MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LBC3225T2R2MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 930mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.08R |
| RMS Current (Irms) | 930mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | LB, C Type |
| Series Resistance | 104mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T2R2MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
