
Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a DC resistance of 670mΩ and a maximum DC current rating of 220mA. Packaged in a 1210 (3225) case code, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel. The inductor is RoHS compliant and halogen-free, with a self-resonant frequency of 10MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LBC3225T470KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 670mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.7mm |
| Length | 3.2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.67R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T470KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
