
Surface mount fixed inductor with 4.7µH inductance and 20% tolerance, designed for general-purpose applications. Features a ferrite core, 1210 case code (3225 metric), and a maximum DC current of 680mA. Offers a DC resistance of 100mΩ and a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LBC3225T4R7MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.7mm |
| Length | 3.2mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T4R7MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
