This 0603 surface mount fixed inductor from Taiyo Yuden has a DC resistance of 170 milliohms and an inductance of 22 nanohenries. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The inductor is lead free and has a self resonant frequency of 3.3 GHz, making it suitable for high-frequency applications.
Taiyo Yuden LBH1608T22NJ technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 170mR |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | LB, H Type |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBH1608T22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.