Surface mount fixed inductor featuring 12µH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 25 at 2.52MHz and a maximum DC current rating of 200mA. It has a DC resistance (DCR) of 1.4 Ohms and a self-resonant frequency of 23MHz. The inductor is housed in an 0806 (2016 metric) case, measuring 2mm in length, 1.6mm in width, and 1.6mm in height, and is supplied on tape and reel. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden LBM2016T120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LBM2016T120J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 12uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | LB, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016T120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
