
Surface mount fixed inductor with 2.2µH inductance and 5% tolerance. Features a ferrite core, 340mA current rating, and 540mΩ DC resistance. Operates from -40°C to 105°C with a Q factor of 30 at 7.96MHz. Packaged in tape and reel for 0806 (2016 metric) case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LBM2016T2R2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 540mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016T2R2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.