Surface mount fixed inductor featuring 3.3µH inductance with a 5% tolerance. This wirewound ferrite core component offers a Q factor of 30 at 7.96MHz and a maximum DC current of 290mA. It has a DC resistance (DCR) of 680mΩ and operates within a temperature range of -40°C to 105°C. The component is housed in a compact 0806 (2016 metric) case, is RoHS and Halogen Free compliant, and is supplied on tape and reel.
Taiyo Yuden LBM2016T3R3J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 680mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 48MHz |
| Series | LB, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016T3R3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.