
Surface mount fixed inductor with 560nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 410mA DC current rating, and 290mΩ DC resistance. Operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 300MHz. Packaged in tape and reel with an 0806 case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LBM2016TR56J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 410mA |
| DC Resistance (DCR) | 290mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | LB, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016TR56J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
