
Surface mount fixed inductor featuring 820nH inductance with a 5% tolerance, designed for RF applications. This ferrite core component offers a Q-factor of 30 at 25.2MHz and a maximum DC current rating of 390mA. It has a DC resistance (DCR) of 340mΩ and operates within a temperature range of -40°C to 105°C. The inductor is housed in an 0806 (2016 metric) case, is Halogen Free, Lead Free, and RoHS Compliant, supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden LBM2016TR82J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LBM2016TR82J technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 340mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 820nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | LB, M Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBM2016TR82J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.