The LBM2016TR82JV is a surface mount general purpose inductor with a nominal inductance of 0.82uH and a tolerance of 5%. It has a dual ended terminal placement and is not shielded. The inductor is rated for a maximum current of 0.39A and has a DC resistance of 0.442 ohms. It operates over a temperature range of -40 to 105 degrees Celsius.
Sign in to ask questions about the Taiyo Yuden LBM2016TR82JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LBM2016TR82JV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.442 |
| Rated Current-Max | 0.39 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 250 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LBM2016TR82JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.