Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance. This wirewound ferrite core component operates with an 80mA current rating and a DC resistance of 360mΩ. Designed for surface mounting in a 0603 (1608) package, it offers a self-resonant frequency of 32MHz and a test frequency of 2.52MHz. Operating temperature range is -40°C to 105°C, with RoHS and Halogen Free compliance.
Taiyo Yuden LBMF1608T100M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 360mR |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.