Surface mount wirewound fixed inductor offering 1µH inductance with a 20% tolerance. Features a ferrite core, 230mA DC current rating, and 117mΩ DC resistance. Designed for general-purpose applications with a 0603 (1608) case size and tape and reel packaging. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden LBMF1608T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LBMF1608T1R0M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 230mA |
| DC Resistance (DCR) | 90mR |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 230mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LB, MF Type |
| Series Resistance | 117mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBMF1608T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.