
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 160mA DC current rating, and 170mΩ DC resistance. Operating temperature range is -25°C to 105°C. This 0603 package component is halogen-free, lead-free, and RoHS compliant, designed for tape and reel packaging.
Taiyo Yuden LBMF1608T2R2M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 170mR |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LB, MF Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBMF1608T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.