
Surface mount fixed inductor with 47µH inductance and 10% tolerance, designed for general purpose applications. Features a ferrite core, 0603 case size (1.6mm x 0.8mm x 0.9mm), and a maximum DC current rating of 35mA. Operates within a temperature range of -40°C to 105°C, with a DC resistance of 2.5Ω and a self-resonant frequency of 11MHz. Packaged in tape and reel for automated assembly.
Taiyo Yuden LBMF1608T470K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 1.6mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LB, MF Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBMF1608T470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.