
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This 0603 (1608 metric) chip wirewound component utilizes a ferrite core and offers a DC resistance of 240mΩ. Designed for surface mounting, it operates within a temperature range of -25°C to 105°C and supports a maximum DC current of 110mA. The inductor is supplied on tape and reel, is RoHS compliant, and has a self-resonant frequency of 45MHz.
Taiyo Yuden LBMF1608T4R7M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Exempt |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | LB, MF Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBMF1608T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
