
General purpose surface mount inductor featuring 1µH inductance with a 20% tolerance. This ferrite-core component is housed in an 0805 (2012 metric) case, offering a maximum DC current of 400mA and a low DC resistance of 91mΩ. Operating across a temperature range of -40°C to 105°C, it is designed for reliable performance in various electronic applications. The inductor is RoHS and Halogen Free compliant, packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LBR2012T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 91mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LB, R Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBR2012T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
