Ferrite Chip, 1 Function(s), 1.7A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN
Taiyo Yuden LFBKP1608HS101-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.