Ferrite Bead Hi Current Low Rdc 0805 33 OHMS25
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.05mm |
| Impedance | 33R |
| Max DC Current | 4A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |