The Taiyo Yuden LFLK21253R9K-T is a general purpose inductor with a nominal inductance of 3.9uH and a DC resistance of 0.7 ohms. It has a tolerance of 10% and a maximum rated current of 0.03A. The inductor is shielded and has a self-resonance frequency of 38 MHz. It is designed for use in RF applications and has a quality factor of at least 45 at its nominal inductance. The inductor is available in an 0805 package and has a dual-ended terminal placement. It can operate over a temperature range of -40 to 85 degrees Celsius.
Taiyo Yuden LFLK21253R9K-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 38 |
| Manufacturer Series | LK |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LFLK21253R9K-T to view detailed technical specifications.
No datasheet is available for this part.