Inductor Power Wirewound 6800uH 5% 1KHz 15Q-Factor Ferrite 0.33A 4.3Ohm DCR RDL Bulk
Taiyo Yuden LHF15BB682J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.3R |
| Height | 23mm |
| Inductance | 6.8mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 370kHz |
| Series | LH, F Type |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.