Inductor Power Wirewound 150uH 10% 796KHz 50Q-Factor Ferrite 0.17A 1.7Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LHL06TB151K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL06TB151K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.