
Through-hole fixed inductor featuring 47µH inductance with a 10% tolerance, designed for power applications. This wirewound ferrite core component offers a current rating of 1.2A and a low DC resistance of 150mΩ. It operates within a temperature range of -25°C to 105°C and exhibits a Q factor of 40 at 2.52MHz, with a self-resonant frequency of 8.2MHz. The radial package measures 9mm in diameter and 9.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LHL08NB470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 150mR |
| Diameter | 9mm |
| Height | 0.374inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.2MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL08NB470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.