General purpose radial inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 1.8A maximum DC current, and 68mΩ DC resistance. Operates from -25°C to 105°C and has a Q factor of 50 at 2.52MHz. This unshielded, through-hole component is RoHS compliant and packaged in an ammo pack.
Taiyo Yuden LHL08TB220K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 68mR |
| Diameter | 9mm |
| Height | 9.5mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL08TB220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.