Through-hole fixed inductor featuring a 33µH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a current rating of 1.4A with a low DC resistance of 100mΩ. It operates within a temperature range of -25°C to 105°C and exhibits a Q factor of 40 at a test frequency of 2.52MHz. The radial package is supplied in an ammo pack for efficient assembly.
Taiyo Yuden LHL08TB330K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 100mR |
| Diameter | 9mm |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.8MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL08TB330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.